



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | IDC | |
Features | Tamper Resistant, Terminating Cover | |
Panel Cutout Dimensions | Square - 24.50mm x 24.50mm | |
Panel Thickness | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | cUL, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 31,93800 Kč | 319,38 Kč |
| 25 | 29,92640 Kč | 748,16 Kč |
| 50 | 28,49840 Kč | 1 424,92 Kč |
| 100 | 27,13360 Kč | 2 713,36 Kč |
| 300 | 25,10870 Kč | 7 532,61 Kč |
| 500 | 24,21994 Kč | 12 109,97 Kč |
| 1 000 | 23,06378 Kč | 23 063,78 Kč |
| 2 500 | 21,62055 Kč | 54 051,38 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |


