



739W-X2/20-WH1 | |
|---|---|
DigiKey Part Number | Q1254-ND |
Manufacturer | |
Manufacturer Product Number | 739W-X2/20-WH1 |
Description | AC RCPT NEMA 5-20R |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-20R Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Qualtek | Mounting Type Panel Mount, Snap-In |
Series | Termination IDC |
Packaging Bulk | Features Terminating Cover |
Part Status Active | Panel Cutout Dimensions Square - 24.50mm x 24.50mm |
Connector Style NEMA 5-20R | Panel Thickness 0.031" ~ 0.071" (0.80mm ~ 1.80mm) |
Connector Type Receptacle, Female Sockets | Approval Agency cUL, UL |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 125VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,88000 Kč | 298,80 Kč |
| 25 | 28,00280 Kč | 700,07 Kč |
| 50 | 26,66320 Kč | 1 333,16 Kč |
| 100 | 25,39080 Kč | 2 539,08 Kč |
| 250 | 23,79912 Kč | 5 949,78 Kč |
| 500 | 22,66272 Kč | 11 331,36 Kč |
| 1 000 | 21,58090 Kč | 21 580,90 Kč |
| 2 500 | 20,23040 Kč | 50 576,00 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |




