
Category | Wire Gauge 14 AWG |
Manufacturer Qualtek | Shielding Unshielded |
Packaging Bulk | Length 6.00' (1.83m) |
Part Status Active | Color Black |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 125V |
1st Connector NEMA 5-15P | Current Rating (Amps) 15A |
2nd Connector IEC 320-C13 | Operating Temperature 105°C |
Number of Conductors 3 | Features Hospital Grade, Locking |
Cord Type SJTW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,68000 Kč | 405,68 Kč |
| 10 | 344,72400 Kč | 3 447,24 Kč |
| 30 | 318,99467 Kč | 9 569,84 Kč |
| 50 | 307,70040 Kč | 15 385,02 Kč |
| 100 | 293,02290 Kč | 29 302,29 Kč |
| 250 | 274,69164 Kč | 68 672,91 Kč |
| 500 | 261,59686 Kč | 130 798,43 Kč |
| Unit Price without VAT: | 405,68000 Kč |
|---|---|
| Unit Price with VAT: | 490,87280 Kč |

