
Category | Wire Gauge 16 AWG |
Manufacturer Qualtek | Shielding Unshielded |
Packaging Bulk | Length 12.00' (3.66m) |
Part Status Active | Color Black |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 125V |
1st Connector NEMA 5-15P | Current Rating (Amps) 13A |
2nd Connector IEC 320-C13 | Operating Temperature 105°C |
Number of Conductors 3 | Features Hospital Grade, Locking |
Cord Type SJTW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 334,68712 Kč | 167 343,56 Kč |
| Unit Price without VAT: | 334,68712 Kč |
|---|---|
| Unit Price with VAT: | 404,97142 Kč |

