10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJTW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

533009-01

DigiKey Part Number
189-533009-01-ND
Manufacturer
Manufacturer Product Number
533009-01
Description
NEMA 5-15P CLR TO Q-SECURE BLK
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJTW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16 AWG
Manufacturer
Qualtek
Shielding
Unshielded
Packaging
Bulk
Length
10.00' (3.05m)
Part Status
Active
Color
Black
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125V
1st Connector
NEMA 5-15P
Current Rating (Amps)
13A
2nd Connector
IEC 320-C13
Operating Temperature
105°C
Number of Conductors
3
Features
Hospital Grade, Locking
Cord Type
SJTW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 417
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1425,42000 Kč425,42 Kč
10361,56500 Kč3 615,65 Kč
30334,59600 Kč10 037,88 Kč
50322,75180 Kč16 137,59 Kč
100307,35400 Kč30 735,40 Kč
250288,12784 Kč72 031,96 Kč
500274,39388 Kč137 196,94 Kč
Manufacturers Standard Package
Unit Price without VAT:425,42000 Kč
Unit Price with VAT:514,75820 Kč