
Category | Wire Gauge 16 AWG |
Manufacturer Qualtek | Shielding Unshielded |
Packaging Bulk | Length 8.00' (2.44m) |
Part Status Active | Color Black |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 125V |
1st Connector NEMA 5-15P | Current Rating (Amps) 13A |
2nd Connector IEC 320-C13 | Operating Temperature 105°C |
Number of Conductors 3 | Features Hospital Grade, Locking |
Cord Type SJTW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 287,79858 Kč | 143 899,29 Kč |
| Unit Price without VAT: | 287,79858 Kč |
|---|---|
| Unit Price with VAT: | 348,23628 Kč |

