
Category | Wire Gauge 18 AWG |
Manufacturer Qualtek | Shielding Unshielded |
Packaging Bulk | Length 10.00' (3.05m) |
Part Status Active | Color Black |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 125V |
1st Connector NEMA 5-15P | Current Rating (Amps) 10A |
2nd Connector IEC 320-C13 | Operating Temperature 105°C |
Number of Conductors 3 | Features Hospital Grade, Locking |
Cord Type SJTW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,95000 Kč | 381,95 Kč |
| 10 | 324,65000 Kč | 3 246,50 Kč |
| 30 | 300,43233 Kč | 9 012,97 Kč |
| 50 | 289,79760 Kč | 14 489,88 Kč |
| 100 | 275,97460 Kč | 27 597,46 Kč |
| 250 | 258,70964 Kč | 64 677,41 Kč |
| 500 | 246,37542 Kč | 123 187,71 Kč |
| Unit Price without VAT: | 381,95000 Kč |
|---|---|
| Unit Price with VAT: | 462,15950 Kč |

