8.00' (2.44m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJTW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

533003-01

DigiKey Part Number
189-533003-01-ND
Manufacturer
Manufacturer Product Number
533003-01
Description
NEMA 5-15P CLR TO Q-SECURE BLK
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8.00' (2.44m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJTW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Qualtek
Shielding
Unshielded
Packaging
Bulk
Length
8.00' (2.44m)
Part Status
Active
Color
Black
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125V
1st Connector
NEMA 5-15P
Current Rating (Amps)
10A
2nd Connector
IEC 320-C13
Operating Temperature
105°C
Number of Conductors
3
Features
Hospital Grade, Locking
Cord Type
SJTW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500210,76742 Kč105 383,71 Kč
Unit Price without VAT:210,76742 Kč
Unit Price with VAT:255,02858 Kč