
Category | Wire Gauge 18 AWG |
Manufacturer Qualtek | Shielding Unshielded |
Packaging Bulk | Length 6.00' (1.83m) |
Part Status Active | Color Black |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 125V |
1st Connector NEMA 5-15P | Current Rating (Amps) 10A |
2nd Connector IEC 320-C13 | Operating Temperature 105°C |
Number of Conductors 3 | Features Hospital Grade, Locking |
Cord Type SJTW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,33000 Kč | 339,33 Kč |
| 10 | 288,40800 Kč | 2 884,08 Kč |
| 30 | 266,87767 Kč | 8 006,33 Kč |
| 50 | 257,43120 Kč | 12 871,56 Kč |
| 100 | 245,14750 Kč | 24 514,75 Kč |
| 250 | 229,81052 Kč | 57 452,63 Kč |
| 500 | 218,85460 Kč | 109 427,30 Kč |
| 1 000 | 208,42342 Kč | 208 423,42 Kč |
| Unit Price without VAT: | 339,33000 Kč |
|---|---|
| Unit Price with VAT: | 410,58930 Kč |

