6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJTW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

512012-01

DigiKey Part Number
189-512012-01-ND
Manufacturer
Manufacturer Product Number
512012-01
Description
NEMA 5-15P TO Q-SECURE LOCKING I
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJTW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14 AWG
Manufacturer
Qualtek
Shielding
Unshielded
Packaging
Bulk
Length
6.00' (1.83m)
Part Status
Active
Color
Black
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125V
1st Connector
NEMA 5-15P
Current Rating (Amps)
15A
2nd Connector
IEC 320-C13
Operating Temperature
105°C
Number of Conductors
3
Features
Locking
Cord Type
SJTW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 979
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1392,66000 Kč392,66 Kč
10333,65800 Kč3 336,58 Kč
30308,76867 Kč9 263,06 Kč
50297,83980 Kč14 891,99 Kč
100283,62840 Kč28 362,84 Kč
250265,88592 Kč66 471,48 Kč
500253,20858 Kč126 604,29 Kč
Manufacturers Standard Package
Unit Price without VAT:392,66000 Kč
Unit Price with VAT:475,11860 Kč