
512006-01 | |
|---|---|
DigiKey Part Number | 189-512006-01-ND |
Manufacturer | |
Manufacturer Product Number | 512006-01 |
Description | NEMA 5-15P TO Q-SECURE LOCKING I |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJTW |
Datasheet | Datasheet |
Category | Wire Gauge 16 AWG |
Manufacturer Qualtek | Shielding Unshielded |
Packaging Bulk | Length 3.00' (914.4mm) |
Part Status Active | Color Black |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 125V |
1st Connector NEMA 5-15P | Current Rating (Amps) 13A |
2nd Connector IEC 320-C13 | Operating Temperature 105°C |
Number of Conductors 3 | Features Locking |
Cord Type SJTW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 212,77693 Kč | 212 776,93 Kč |
| Unit Price without VAT: | 212,77693 Kč |
|---|---|
| Unit Price with VAT: | 257,46009 Kč |


