
512001-01 | |
|---|---|
DigiKey Part Number | 189-512001-01-ND |
Manufacturer | |
Manufacturer Product Number | 512001-01 |
Description | NEMA 5-15P TO Q-SECURE LOCKING I |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJTW |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Qualtek | Shielding Unshielded |
Packaging Bulk | Length 3.00' (914.4mm) |
Part Status Active | Color Black |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 125V |
1st Connector NEMA 5-15P | Current Rating (Amps) 10A |
2nd Connector IEC 320-C13 | Operating Temperature 105°C |
Number of Conductors 3 | Features Locking |
Cord Type SJTW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 202,10575 Kč | 202 105,75 Kč |
| Unit Price without VAT: | 202,10575 Kč |
|---|---|
| Unit Price with VAT: | 244,54796 Kč |


