8.20' (2.50m) Power Cord Black SI 32 (Angled) To Cable H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.20' (2.50m) Power Cord Black SI 32 (Angled) To Cable H05VV-F
Qualtek Power Cords

398005-01

DigiKey Part Number
Q423-ND
Manufacturer
Manufacturer Product Number
398005-01
Description
CORD SI 32 TO CBL 8.20' BLACK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black SI 32 (Angled) To Cable H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
SI 32 (Angled)
2nd Connector
Cable
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
17 AWG
Shielding
Unshielded
Length
8.20' (2.50m)
Approval Agency Marking
SII
Approved Countries
Israel
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
10A
Operating Temperature
70°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1170,71000 Kč170,71 Kč
10144,99100 Kč1 449,91 Kč
25135,91600 Kč3 397,90 Kč
75125,77240 Kč9 432,93 Kč
150119,76980 Kč17 965,47 Kč
300114,05553 Kč34 216,66 Kč
525109,64276 Kč57 562,45 Kč
1 050104,41486 Kč109 635,60 Kč
Manufacturers Standard Package
Unit Price without VAT:170,71000 Kč
Unit Price with VAT:206,55910 Kč
Alternate Length
CORD SI 32 TO CBL 5.90' BLACK
In-Stock: 98
Unit Price: 112,76000 Kč