


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NBR 14136 | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 5.91' (1.80m) | |
Approval Agency Marking | INMETRO | |
Approved Countries | Brazil | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,14000 Kč | 151,14 Kč |
| 10 | 128,38400 Kč | 1 283,84 Kč |
| 25 | 120,33880 Kč | 3 008,47 Kč |
| 50 | 114,58780 Kč | 5 729,39 Kč |
| 100 | 109,11690 Kč | 10 911,69 Kč |
| 300 | 100,98037 Kč | 30 294,11 Kč |
| 500 | 97,40846 Kč | 48 704,23 Kč |
| 1 000 | 92,76293 Kč | 92 762,93 Kč |
| Unit Price without VAT: | 151,14000 Kč |
|---|---|
| Unit Price with VAT: | 182,87940 Kč |


