3.28' (1.00m) Power Cord Black NEMA 5-15P To Cable SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.28' (1.00m) Power Cord Black NEMA 5-15P To Cable SVT
Qualtek Power Cords

311328-01

DigiKey Part Number
Q1053-ND
Manufacturer
Manufacturer Product Number
311328-01
Description
CORD 18AWG NEMA5-15P - CBL 3.28'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord Black NEMA 5-15P To Cable SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
3.28' (1.00m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Leads
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
Cable
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SVT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 151
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,74000 Kč99,74 Kč
1084,79000 Kč847,90 Kč
2579,47320 Kč1 986,83 Kč
5075,67680 Kč3 783,84 Kč
10072,06300 Kč7 206,30 Kč
30066,68823 Kč20 006,47 Kč
50064,32822 Kč32 164,11 Kč
1 00061,25999 Kč61 259,99 Kč
2 50057,42869 Kč143 571,73 Kč
Manufacturers Standard Package
Unit Price without VAT:99,74000 Kč
Unit Price with VAT:120,68540 Kč