


Category | Shielding Unshielded |
Manufacturer Qualtek | Length 9.84' (3.00m) |
Packaging Bulk | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Leads | Color Gray |
1st Connector NEMA 5-15P | Voltage Rating 125VAC |
2nd Connector Cable | Current Rating (Amps) 15A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SJT | Base Product Number |
Wire Gauge 14 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,05000 Kč | 325,05 Kč |
| 10 | 276,25000 Kč | 2 762,50 Kč |
| 25 | 258,93880 Kč | 6 473,47 Kč |
| 50 | 246,57960 Kč | 12 328,98 Kč |
| 100 | 234,81430 Kč | 23 481,43 Kč |
| 300 | 217,31250 Kč | 65 193,75 Kč |
| 500 | 209,62724 Kč | 104 813,62 Kč |
| 1 000 | 199,63681 Kč | 199 636,81 Kč |
| Unit Price without VAT: | 325,05000 Kč |
|---|---|
| Unit Price with VAT: | 393,31050 Kč |

