


3027006-01M | |
|---|---|
DigiKey Part Number | Q1248-ND |
Manufacturer | |
Manufacturer Product Number | 3027006-01M |
Description | CABLE C PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 10Gbps |
Mfr | Wire Gauge 26 AWG, 30 AWG, 31 AWG, 34 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color White |
Configuration | Features Data Transfer and Charge, Reversible |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,07000 Kč | 498,07 Kč |
| 10 | 423,34100 Kč | 4 233,41 Kč |
| 25 | 396,82040 Kč | 9 920,51 Kč |
| 50 | 390,30660 Kč | 19 515,33 Kč |
| Unit Price without VAT: | 498,07000 Kč |
|---|---|
| Unit Price with VAT: | 602,66470 Kč |

