


3023051-01M | |
|---|---|
DigiKey Part Number | Q1247-ND |
Manufacturer | |
Manufacturer Product Number | 3023051-01M |
Description | CABLE C PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 26 AWG, 30 AWG, 31 AWG, 34 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color White |
Configuration | Features Data Transfer and Charge, Reversible |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 906,27000 Kč | 906,27 Kč |
| 10 | 770,29100 Kč | 7 702,91 Kč |
| 25 | 751,19080 Kč | 18 779,77 Kč |
| Unit Price without VAT: | 906,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 096,58670 Kč |

