USB 2.0 Cable A Male to Mini B Male, Down Angle 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to Mini B Male, Down Angle 3.00' (914.4mm) Shielded
USB Cables Video, 2.0, 3.0, 3.1 gen 2

3021103-03

DigiKey Part Number
Q1264-ND
Manufacturer
Manufacturer Product Number
3021103-03
Description
CBL USB2.0 A PLUG-MIN B PLUG DWN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Mini B Male, Down Angle 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
White
Configuration
Features
Data Transfer and Charge
Length
3.00' (914.4mm)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,72000 Kč86,72 Kč
1073,68200 Kč736,82 Kč
2569,06680 Kč1 726,67 Kč
5065,77000 Kč3 288,50 Kč
10062,62860 Kč6 262,86 Kč
30057,95657 Kč17 386,97 Kč
50055,90508 Kč27 952,54 Kč
1 00053,23833 Kč53 238,33 Kč
2 50049,90864 Kč124 771,60 Kč
Manufacturers Standard Package
Unit Price without VAT:86,72000 Kč
Unit Price with VAT:104,93120 Kč