


Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color White |
Configuration | Features Data Transfer and Charge |
Length 1.64' (500.0mm) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 58,39500 Kč | 583,95 Kč |
| 25 | 54,73760 Kč | 1 368,44 Kč |
| 50 | 52,12120 Kč | 2 606,06 Kč |
| 100 | 49,63090 Kč | 4 963,09 Kč |
| 360 | 45,34053 Kč | 16 322,59 Kč |
| 720 | 43,17656 Kč | 31 087,12 Kč |
| 1 080 | 41,95944 Kč | 45 316,20 Kč |
| 2 520 | 39,52665 Kč | 99 607,16 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |

