


243013-06 | |
|---|---|
DigiKey Part Number | Q1217-ND |
Manufacturer | |
Manufacturer Product Number | 243013-06 |
Description | CORD 16AWG 5-15P TO 320-C13 10' |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Gray NEMA 5-15P, Right Angle To IEC 320-C13, Right Angle SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P, Right Angle | |
2nd Connector | IEC 320-C13, Right Angle | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | 60°C | |
Features | Hospital Grade | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,44000 Kč | 316,44 Kč |
| 10 | 268,98400 Kč | 2 689,84 Kč |
| 25 | 252,13560 Kč | 6 303,39 Kč |
| 50 | 240,09960 Kč | 12 004,98 Kč |
| 100 | 228,64300 Kč | 22 864,30 Kč |
| 300 | 211,60173 Kč | 63 480,52 Kč |
| 500 | 204,11904 Kč | 102 059,52 Kč |
| 1 000 | 194,39003 Kč | 194 390,03 Kč |
| Unit Price without VAT: | 316,44000 Kč |
|---|---|
| Unit Price with VAT: | 382,89240 Kč |


