


243012-06 | |
|---|---|
DigiKey Part Number | Q1216-ND |
Manufacturer | |
Manufacturer Product Number | 243012-06 |
Description | CORD 18AWG 5-15P TO 320-C13 10' |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Gray NEMA 5-15P, Right Angle To IEC 320-C13, Right Angle SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P, Right Angle | |
2nd Connector | IEC 320-C13, Right Angle | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | Hospital Grade | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,48000 Kč | 262,48 Kč |
| 10 | 223,02000 Kč | 2 230,20 Kč |
| 25 | 209,05600 Kč | 5 226,40 Kč |
| 50 | 199,07360 Kč | 9 953,68 Kč |
| 100 | 189,57200 Kč | 18 957,20 Kč |
| 300 | 175,44180 Kč | 52 632,54 Kč |
| 500 | 169,23674 Kč | 84 618,37 Kč |
| 1 000 | 161,16973 Kč | 161 169,73 Kč |
| Unit Price without VAT: | 262,48000 Kč |
|---|---|
| Unit Price with VAT: | 317,60080 Kč |


