


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | - | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | Hospital Grade | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,65000 Kč | 253,65 Kč |
| 10 | 215,51000 Kč | 2 155,10 Kč |
| 25 | 202,00440 Kč | 5 050,11 Kč |
| 50 | 192,36340 Kč | 9 618,17 Kč |
| 100 | 183,18130 Kč | 18 318,13 Kč |
| 300 | 169,52687 Kč | 50 858,06 Kč |
| 500 | 163,53114 Kč | 81 765,57 Kč |
| 1 000 | 155,73611 Kč | 155 736,11 Kč |
| Unit Price without VAT: | 253,65000 Kč |
|---|---|
| Unit Price with VAT: | 306,91650 Kč |



