3.28' (1.00m) Power Cord White NEMA 1-15P, Polarized To Cable SPT-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.28' (1.00m) Power Cord White NEMA 1-15P, Polarized To Cable SPT-1
Qualtek Power Cords

223053-08

DigiKey Part Number
Q1059-ND
Manufacturer
Manufacturer Product Number
223053-08
Description
CORD 18AWG NEMA1-15P - CBL 3.28'
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord White NEMA 1-15P, Polarized To Cable SPT-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
3.28' (1.00m)
Packaging
Bulk
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Leads
Color
White
1st Connector
NEMA 1-15P, Polarized
Voltage Rating
125VAC
2nd Connector
Cable
Current Rating (Amps)
10A
Number of Conductors
2
Operating Temperature
105°C
Cord Type
SPT-1
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
1049,09300 Kč490,93 Kč
2546,01080 Kč1 150,27 Kč
5043,81020 Kč2 190,51 Kč
10041,71880 Kč4 171,88 Kč
30038,60483 Kč11 581,45 Kč
50037,23786 Kč18 618,93 Kč
1 00035,46121 Kč35 461,21 Kč
2 50033,24252 Kč83 106,30 Kč
Manufacturers Standard Package
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč