6.00' (1.83m) Power Cord White NEMA 1-15P, Polarized To Cable SPT-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.00' (1.83m) Power Cord White NEMA 1-15P, Polarized To Cable SPT-1
Qualtek Power Cords

221001-08

DigiKey Part Number
Q101-ND
Manufacturer
Manufacturer Product Number
221001-08
Description
CORD 18AWG 1-15P POLRZ TO CBL 6'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord White NEMA 1-15P, Polarized To Cable SPT-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
6.00' (1.83m)
Packaging
Bulk
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Leads
Color
White
1st Connector
NEMA 1-15P, Polarized
Voltage Rating
125VAC
2nd Connector
Cable
Current Rating (Amps)
10A
Number of Conductors
2
Operating Temperature
60°C
Cord Type
SPT-1
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 638
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,99000 Kč83,99 Kč
1071,26700 Kč712,67 Kč
2566,80720 Kč1 670,18 Kč
5063,61140 Kč3 180,57 Kč
20057,68255 Kč11 536,51 Kč
40054,92973 Kč21 971,89 Kč
60053,38077 Kč32 028,46 Kč
1 00051,49214 Kč51 492,14 Kč
2 60048,13824 Kč125 159,42 Kč
Manufacturers Standard Package
Unit Price without VAT:83,99000 Kč
Unit Price with VAT:101,62790 Kč
Alternate Color
CORD 18AWG 1-15P POLRZ TO CBL 6'
In-Stock: 197
Unit Price: 76,85000 Kč
CORD 18AWG 1-15P POLRZD - CBL 6'
In-Stock: 3212
Unit Price: 69,08000 Kč