
1321001-03 | |
|---|---|
DigiKey Part Number | Q376-ND |
Manufacturer | |
Manufacturer Product Number | 1321001-03 |
Description | CBL ASSY DSUB 15P M-DVI-A M 3' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male, High Density (HD) to DVI-A Male 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | D-Sub 15 pos Male, High Density (HD) to DVI-A Male | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,94000 Kč | 246,94 Kč |
| 10 | 209,77000 Kč | 2 097,70 Kč |
| 25 | 196,63360 Kč | 4 915,84 Kč |
| 50 | 187,24340 Kč | 9 362,17 Kč |
| 100 | 178,30870 Kč | 17 830,87 Kč |
| 250 | 167,15164 Kč | 41 787,91 Kč |
| 500 | 159,18080 Kč | 79 590,40 Kč |
| 1 000 | 151,59191 Kč | 151 591,91 Kč |
| Unit Price without VAT: | 246,94000 Kč |
|---|---|
| Unit Price with VAT: | 298,79740 Kč |


