120mm Sq Fan Retainer Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120mm Sq Fan Retainer Plastic
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

09450-R

DigiKey Part Number
Q838-ND
Manufacturer
Manufacturer Product Number
09450-R
Description
PLASTIC FAN GUARD RETAINER 120MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120mm Sq Fan Retainer Plastic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
Retainer
Manufacturer
Qualtek
Fits Fan Size
120mm Sq
Series
For Use With/Related Products
Axial Fans
Packaging
Bulk
Material
Plastic
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1019,33900 Kč193,39 Kč
2517,78120 Kč444,53 Kč
5016,62200 Kč831,10 Kč
10015,50700 Kč1 550,70 Kč
30013,84117 Kč4 152,35 Kč
50013,11872 Kč6 559,36 Kč
1 00012,49381 Kč12 493,81 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč