92mm Sq Fan Retainer Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
92mm Sq Fan Retainer Plastic
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

09362-R

DigiKey Part Number
Q917-ND
Manufacturer
Manufacturer Product Number
09362-R
Description
FAN GUARD RETAINER 92MM PLASTIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
92mm Sq Fan Retainer Plastic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
Retainer
Manufacturer
Qualtek
Fits Fan Size
92mm Sq
Series
For Use With/Related Products
Axial Fans
Packaging
Bulk
Material
Plastic
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1013,06100 Kč130,61 Kč
2512,01080 Kč300,27 Kč
5011,24240 Kč562,12 Kč
10010,49480 Kč1 049,48 Kč
3009,37630 Kč2 812,89 Kč
5008,88804 Kč4 444,02 Kč
1 0008,26271 Kč8 262,71 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč