


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Foam | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,79800 Kč | 87,98 Kč |
| 25 | 8,10520 Kč | 202,63 Kč |
| 50 | 7,59700 Kč | 379,85 Kč |
| 100 | 7,09730 Kč | 709,73 Kč |
| 250 | 6,46740 Kč | 1 616,85 Kč |
| 500 | 6,01802 Kč | 3 009,01 Kč |
| 1 000 | 5,59513 Kč | 5 595,13 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |


