



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 225mm Dia | |
For Use With/Related Products | - | |
Features | 12 Rings | |
Material | Steel, Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,10000 Kč | 58,10 Kč |
| 10 | 48,52000 Kč | 485,20 Kč |
| 25 | 44,74400 Kč | 1 118,60 Kč |
| 50 | 41,96520 Kč | 2 098,26 Kč |
| 100 | 39,27510 Kč | 3 927,51 Kč |
| 300 | 36,28460 Kč | 10 885,38 Kč |
| Unit Price without VAT: | 58,10000 Kč |
|---|---|
| Unit Price with VAT: | 70,30100 Kč |


