80mm Sq Fan Finger Guard Steel, Nickel Plated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80mm Sq Fan Finger Guard Steel, Nickel Plated
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

08258

DigiKey Part Number
08258-ND
Manufacturer
Manufacturer Product Number
08258
Description
FAN GUARD 80MM METAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
80mm Sq Fan Finger Guard Steel, Nickel Plated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Qualtek
Fan Accessory Type
Finger Guard
Series
Fits Fan Size
80mm Sq
Packaging
Bulk
Material
Steel, Nickel Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 160
Factory Stock: 5 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1030,32100 Kč303,21 Kč
2527,82640 Kč695,66 Kč
5025,98720 Kč1 299,36 Kč
10024,22330 Kč2 422,33 Kč
30021,60553 Kč6 481,66 Kč
50020,47472 Kč10 237,36 Kč
1 00020,10559 Kč20 105,59 Kč
Manufacturers Standard Package
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč