60mm Sq Fan Finger Guard Steel, Nickel Plated 4 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60mm Sq Fan Finger Guard Steel, Nickel Plated 4 Rings
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

08212

DigiKey Part Number
08212-ND
Manufacturer
Manufacturer Product Number
08212
Description
FAN GUARD 60MM METAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
60mm Sq Fan Finger Guard Steel, Nickel Plated 4 Rings
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
Finger Guard
Manufacturer
Qualtek
Fits Fan Size
60mm Sq
Series
Features
4 Rings
Packaging
Bulk
Material
Steel, Nickel Plated
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1014,88800 Kč148,88 Kč
2513,69920 Kč342,48 Kč
5012,81720 Kč640,86 Kč
10011,96260 Kč1 196,26 Kč
30010,68447 Kč3 205,34 Kč
50010,12734 Kč5 063,67 Kč
1 0009,47535 Kč9 475,35 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč