92mm Sq Fan Finger Guard Steel, Nickel Plated 6 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
92mm Sq Fan Finger Guard Steel, Nickel Plated 6 Rings
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

08174-02

DigiKey Part Number
Q1012-ND
Manufacturer
Manufacturer Product Number
08174-02
Description
FINGER GUARD BLACK 92MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
92mm Sq Fan Finger Guard Steel, Nickel Plated 6 Rings
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
Finger Guard
Manufacturer
Qualtek
Fits Fan Size
92mm Sq
Series
Features
6 Rings
Packaging
Bulk
Material
Steel, Nickel Plated
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1013,88000 Kč138,80 Kč
2512,76680 Kč319,17 Kč
5011,94780 Kč597,39 Kč
10011,15200 Kč1 115,20 Kč
25010,15296 Kč2 538,24 Kč
5009,44322 Kč4 721,61 Kč
1 0008,79291 Kč8 792,91 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč