120mm Sq Fan Finger Guard Steel, Nickel Plated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120mm Sq Fan Finger Guard Steel, Nickel Plated
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

08164

DigiKey Part Number
08164-ND
Manufacturer
Manufacturer Product Number
08164
Description
FAN GUARD 120MM METAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120mm Sq Fan Finger Guard Steel, Nickel Plated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Qualtek
Fan Accessory Type
Finger Guard
Series
Fits Fan Size
120mm Sq
Packaging
Bulk
Material
Steel, Nickel Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 520
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
1033,87000 Kč338,70 Kč
2531,06040 Kč776,51 Kč
5029,00240 Kč1 450,12 Kč
10027,02860 Kč2 702,86 Kč
30024,10360 Kč7 231,08 Kč
50022,84120 Kč11 420,60 Kč
1 00022,59910 Kč22 599,10 Kč
Manufacturers Standard Package
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč