08152
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
08152
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

08152

DigiKey Part Number
CR206-ND
Manufacturer
Manufacturer Product Number
08152
Description
FAN GUARD 150MM METAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
172mm Dia Fan Finger Guard Steel, Nickel Plated 6 Rings
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Finger Guard
Fits Fan Size
172mm Dia
For Use With/Related Products
-
Features
6 Rings
Material
Steel, Nickel Plated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 748
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,15000 Kč67,15 Kč
1056,09800 Kč560,98 Kč
2551,69880 Kč1 292,47 Kč
5048,47400 Kč2 423,70 Kč
10045,35430 Kč4 535,43 Kč
30042,28383 Kč12 685,15 Kč
Manufacturers Standard Package
Unit Price without VAT:67,15000 Kč
Unit Price with VAT:81,25150 Kč