


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 127mm Sq | |
For Use With/Related Products | - | |
Features | 8 Rings | |
Material | Steel, Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,47000 Kč | 29,47 Kč |
| 10 | 24,81800 Kč | 248,18 Kč |
| 25 | 22,93600 Kč | 573,40 Kč |
| 50 | 21,54260 Kč | 1 077,13 Kč |
| 100 | 20,18700 Kč | 2 018,70 Kč |
| 300 | 18,14650 Kč | 5 443,95 Kč |
| 500 | 17,89250 Kč | 8 946,25 Kč |
| Unit Price without VAT: | 29,47000 Kč |
|---|---|
| Unit Price with VAT: | 35,65870 Kč |

