08122
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
08122
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

08122

DigiKey Part Number
08122-ND
Manufacturer
Manufacturer Product Number
08122
Description
FAN GUARD 120MM METAL
Customer Reference
Detailed Description
120mm Sq Fan Finger Guard Steel, Nickel Plated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Finger Guard
Fits Fan Size
120mm Sq
For Use With/Related Products
-
Features
-
Material
Steel, Nickel Plated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 100
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.