
QCC-743M-1-LGM36A-MT-01-0-AB | |
|---|---|
DigiKey Part Number | 660-QCC-743M-1-LGM36A-MT-01-0-AB-ND |
Manufacturer | |
Manufacturer Product Number | QCC-743M-1-LGM36A-MT-01-0-AB |
Description | QCC-743M-1-LGM36A-MT-01-0-AB. |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4 32-LGA Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate (Max) | 3Mbps | |
Power - Output | 16dBm | |
Sensitivity | -105dBm | |
Memory Size | 128kB ROM, 484kB SRAM | |
Serial Interfaces | CANbus, I2C, I2S, PIO, SDIO, SPI, UART | |
GPIO | 19 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Receiving | 51mA ~ 64mA | |
Current - Transmitting | 132mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-LGA Module | |
Supplier Device Package | 32-LGA (17.28x12.28) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 330 | 71,83305 Kč | 95 537,96 Kč |
| Unit Price without VAT: | 71,83305 Kč |
|---|---|
| Unit Price with VAT: | 86,91799 Kč |


