
QCC-730M-1-LGM42-TR-00-0-AA | |
|---|---|
DigiKey Part Number | 660-QCC-730M-1-LGM42-TR-00-0-AATR-ND - Tape & Reel (TR) 660-QCC-730M-1-LGM42-TR-00-0-AACT-ND - Cut Tape (CT) 660-QCC-730M-1-LGM42-TR-00-0-AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QCC-730M-1-LGM42-TR-00-0-AA |
Description | QCC-730M-1-LGM42-TR-00-0-AA. |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11a/b/g/n Transceiver Module 2.4GHz, 5GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 16-QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, OFDM, QPSK | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 28.9Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | GPIO, I2C, JTAG, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | QCC730 | |
Memory Size | 4MB Flash, 2.125MB RAM | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | 36-LGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,66000 Kč | 173,66 Kč |
| 10 | 150,65500 Kč | 1 506,55 Kč |
| 25 | 142,63480 Kč | 3 565,87 Kč |
| 100 | 131,64460 Kč | 13 164,46 Kč |
| 250 | 125,05888 Kč | 31 264,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 128,42026 Kč | 102 736,21 Kč |
| Unit Price without VAT: | 173,66000 Kč |
|---|---|
| Unit Price with VAT: | 210,12860 Kč |




