
QCC-5141-0-WLNSP94BTR-01-0 | |
|---|---|
DigiKey Part Number | 660-QCC-5141-0-WLNSP94BTR-01-0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QCC-5141-0-WLNSP94BTR-01-0 |
Description | IC RF TXRX BLE 94WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth Bluetooth v5.0 94-XFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | QCC-5141-0-WLNSP94BTR-01-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | 112kB RAM, 448kB ROM | |
Serial Interfaces | I2C, SDIO, SPI, UART, USB | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 94-XFBGA, WLCSP | |
Supplier Device Package | 94-WLCSP (4.38x4.26) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 182,35835 Kč | 729 433,40 Kč |
| Unit Price without VAT: | 182,35835 Kč |
|---|---|
| Unit Price with VAT: | 220,65360 Kč |




