New at DigiKey
Image for EVK-QCC748M-2-01-0-AB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVK-QCC748M-2-01-0-AB

DigiKey Part Number
660-EVK-QCC748M-2-01-0-AB-ND
Manufacturer
Manufacturer Product Number
EVK-QCC748M-2-01-0-AB
Description
EVAL BOARD QCC748M RF CONNECTOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
QCC748M - 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualcomm
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.11 b/g/n/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
Antenna(s) Not Included
Utilized IC / Part
QCC748M
Note
-
RF Type
802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1275,49000 Kč275,49 Kč
Manufacturers Standard Package
Unit Price without VAT:275,49000 Kč
Unit Price with VAT:333,34290 Kč