
DK-S7-PRO-GEN1-QCC7228-PSP244-A-0 | |
|---|---|
DigiKey Part Number | 660-DK-S7-PRO-GEN1-QCC7228-PSP244-A-0-ND |
Manufacturer | |
Manufacturer Product Number | DK-S7-PRO-GEN1-QCC7228-PSP244-A-0 |
Description | QCC7228 QCP7321 S7 PRO GEN 1 BRD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | QCC7228, QCP7321, S7 Pro Gen 1 - Transceiver; Bluetooth® 5.x (BLE), LE Audio 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE), LE Audio | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QCC7228, QCP7321, S7 Pro Gen 1 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 840,00000 Kč | 16 840,00 Kč |
| Unit Price without VAT: | 16 840,00000 Kč |
|---|---|
| Unit Price with VAT: | 20 376,40000 Kč |


