
DK-CSR1011-10148-1A | |
|---|---|
DigiKey Part Number | DK-CSR1011-10148-1A-ND |
Manufacturer | |
Manufacturer Product Number | DK-CSR1011-10148-1A |
Description | DEV KIT REMOTE CONTROL CSR1011 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CSR1011 CSRmesh™, µEnergy™ Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Qualcomm | Utilized IC / Part CSR1011 |
Series | RF Type Bluetooth® Smart 4.x Low Energy (BLE) |
Packaging Box | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 927,24000 Kč | 10 927,24 Kč |
| Unit Price without VAT: | 10 927,24000 Kč |
|---|---|
| Unit Price with VAT: | 13 221,96040 Kč |

