CSR1011 CSRmesh™, µEnergy™ Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-CSR1011-10138-1A

DigiKey Part Number
DK-CSR1011-10138-1A-ND
Manufacturer
Manufacturer Product Number
DK-CSR1011-10138-1A
Description
EVAL KIT FOR CSR1011
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CSR1011 CSRmesh™, µEnergy™ Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Qualcomm
Utilized IC / Part
CSR1011
Series
RF Type
Bluetooth® Smart 4.x Low Energy (BLE)
Packaging
Box
RF Frequency
2.4GHz
Part Status
Active
Function
Transceiver
Type
Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Base Product Number
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 547,58000 Kč6 547,58 Kč
Manufacturers Standard Package
Unit Price without VAT:6 547,58000 Kč
Unit Price with VAT:7 922,57180 Kč