CSR1010 CSRmesh™, µEnergy™ Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-CSR1010-10136-1A

DigiKey Part Number
DK-CSR1010-10136-1A-ND
Manufacturer
Manufacturer Product Number
DK-CSR1010-10136-1A
Description
EVAL KIT FOR CSR1010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CSR1010 CSRmesh™, µEnergy™ Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualcomm
Series
Packaging
Box
Part Status
Active
Type
Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CSR1010
Note
-
RF Type
Bluetooth® Smart 4.x Low Energy (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 278,40000 Kč6 278,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6 278,40000 Kč
Unit Price with VAT:7 596,86400 Kč