
DEV-SYS-1645B3-1A | |
|---|---|
DigiKey Part Number | DEV-SYS-1645B3-1A-ND |
Manufacturer | |
Manufacturer Product Number | DEV-SYS-1645B3-1A |
Description | BOARD BLUECORE5-MULTIMEDIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.1 RF Applications BlueTunes2, BlueCore5 BlueCore5 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | BlueCore5 | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | 802.15.1 RF Applications | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | BlueCore5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 819,16000 Kč | 8 819,16 Kč |
| Unit Price without VAT: | 8 819,16000 Kč |
|---|---|
| Unit Price with VAT: | 10 671,18360 Kč |

