Image for AR8035-AL1A-SR-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR8035-AL1A-SR-1

DigiKey Part Number
660-AR8035-AL1A-SR-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR8035-AL1A-SR-1
Description
AR8035-AL1A-SR-1.
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full, Half Ethernet 40-QFN (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualcomm
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
1/1
Duplex
Full, Half
Data Rate
10Mbps, 100Mbps, 1Gbps
Voltage - Supply
1.04V ~ 1.17V, 3.14V ~ 3.47V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500108,92712 Kč54 463,56 Kč
Manufacturers Standard Package
Unit Price without VAT:108,92712 Kč
Unit Price with VAT:131,80182 Kč