Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTH217T1

DigiKey Part Number
1516-1301-2-ND - Tape & Reel (TR)
1516-1301-1-ND - Cut Tape (CT)
1516-1301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTH217T1
Description
OPTOISO 3.75KV TRANS 4-MINI-FLAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
QT Brightek (QTB)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
6µs, 8µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.24V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-Mini-Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 796
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,67784 Kč18 389,20 Kč
10 0003,49033 Kč34 903,30 Kč
15 0003,39424 Kč50 913,60 Kč
25 0003,28577 Kč82 144,25 Kč
35 0003,22126 Kč112 744,10 Kč
50 0003,15837 Kč157 918,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,43300 Kč74,33 Kč
1005,34190 Kč534,19 Kč
5004,39950 Kč2 199,75 Kč
1 0004,08915 Kč4 089,15 Kč
2 0003,82521 Kč7 650,42 Kč
Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,72700 Kč77,27 Kč
1005,55610 Kč555,61 Kč
5004,57546 Kč2 287,73 Kč
1 0004,25272 Kč4 252,72 Kč
2 0003,97818 Kč7 956,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč