Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 2V 20mA 0.748" H x 0.496" W x 0.325" D (19.00mm x 12.60mm x 8.25mm) 10-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBSLDY561GR

DigiKey Part Number
1516-QBSLDY561GR-ND
Manufacturer
Manufacturer Product Number
QBSLDY561GR
Description
DISPLAY 7SEG 0.56"SGL YLW 10DIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 2V 20mA 0.748" H x 0.496" W x 0.325" D (19.00mm x 12.60mm x 8.25mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
QBSLDY561GR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
QT Brightek (QTB)
Series
Packaging
Bag
Part Status
Active
Number of Characters
1
Size / Dimension
0.748" H x 0.496" W x 0.325" D (19.00mm x 12.60mm x 8.25mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Yellow
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
28mcd
Wavelength - Peak
593nm
Power Dissipation (Max)
48mW
Package / Case
10-DIP (0.600", 15.24mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
1039,56000 Kč395,60 Kč
20028,59405 Kč5 718,81 Kč
60026,14952 Kč15 689,71 Kč
1 00025,21335 Kč25 213,35 Kč
2 00024,11369 Kč48 227,38 Kč
5 00022,91508 Kč114 575,40 Kč
Manufacturers Standard Package
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč