Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 2V 20mA 0.500" H x 0.299" W x 0.250" D (12.70mm x 7.60mm x 6.35mm) 10-DIP (0.200", 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBSLDY301GR

DigiKey Part Number
1516-QBSLDY301GR-ND
Manufacturer
Manufacturer Product Number
QBSLDY301GR
Description
DISPLAY 7SEG 0.3" SGL YLW 10DIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 2V 20mA 0.500" H x 0.299" W x 0.250" D (12.70mm x 7.60mm x 6.35mm) 10-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
QBSLDY301GR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
QT Brightek (QTB)
Series
Packaging
Bag
Part Status
Active
Number of Characters
1
Size / Dimension
0.500" H x 0.299" W x 0.250" D (12.70mm x 7.60mm x 6.35mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Yellow
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
22mcd
Wavelength - Peak
593nm
Power Dissipation (Max)
48mW
Package / Case
10-DIP (0.200", 5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
1027,50700 Kč275,07 Kč
49517,93313 Kč8 876,90 Kč
99016,97211 Kč16 802,39 Kč
1 48516,47926 Kč24 471,70 Kč
2 47515,92276 Kč39 408,83 Kč
5 44515,18747 Kč82 695,77 Kč
10 39514,68070 Kč152 605,88 Kč
Manufacturers Standard Package
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč